
XC6136N17BMR-G | |
|---|---|
DigiKey Part Number | 893-XC6136N17BMR-GTR-ND - Tape & Reel (TR) 893-XC6136N17BMR-GCT-ND - Cut Tape (CT) 893-XC6136N17BMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6136N17BMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.22400 | £2.24 |
| 25 | £0.19960 | £4.99 |
| 100 | £0.17270 | £17.27 |
| 250 | £0.15992 | £39.98 |
| 500 | £0.15220 | £76.10 |
| 1,000 | £0.14586 | £145.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15636 | £469.08 |
| 6,000 | £0.14488 | £869.28 |
| 9,000 | £0.13909 | £1,251.81 |
| 15,000 | £0.13263 | £1,989.45 |
| 21,000 | £0.12883 | £2,705.43 |
| 30,000 | £0.12517 | £3,755.10 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

