
XC6136C28ANR-G | |
|---|---|
DigiKey Part Number | 893-XC6136C28ANR-GTR-ND - Tape & Reel (TR) 893-XC6136C28ANR-GCT-ND - Cut Tape (CT) 893-XC6136C28ANR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6136C28ANR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.25400 | £2.54 |
| 25 | £0.22720 | £5.68 |
| 100 | £0.19710 | £19.71 |
| 250 | £0.18280 | £45.70 |
| 500 | £0.17418 | £87.09 |
| 1,000 | £0.16708 | £167.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15831 | £474.93 |
| 6,000 | £0.15402 | £924.12 |
| 9,000 | £0.15187 | £1,366.83 |
| 15,000 | £0.14949 | £2,242.35 |
| 21,000 | £0.14810 | £3,110.10 |
| 30,000 | £0.14676 | £4,402.80 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

