
XC6136C16CNR-G | |
|---|---|
DigiKey Part Number | 893-XC6136C16CNR-GTR-ND - Tape & Reel (TR) 893-XC6136C16CNR-GCT-ND - Cut Tape (CT) 893-XC6136C16CNR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6136C16CNR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.43700 | £4.37 |
| 25 | £0.36640 | £9.16 |
| 100 | £0.28570 | £28.57 |
| 250 | £0.24612 | £61.53 |
| 500 | £0.22188 | £110.94 |
| 1,000 | £0.20167 | £201.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17632 | £528.96 |
| 6,000 | £0.16374 | £982.44 |
| 9,000 | £0.15739 | £1,416.51 |
| 15,000 | £0.15031 | £2,254.65 |
| 21,000 | £0.14616 | £3,069.36 |
| 30,000 | £0.14214 | £4,264.20 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

