
XC6135N26BNR-G | |
|---|---|
DigiKey Part Number | 893-XC6135N26BNR-GTR-ND - Tape & Reel (TR) 893-XC6135N26BNR-GCT-ND - Cut Tape (CT) 893-XC6135N26BNR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135N26BNR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.26600 | £2.66 |
| 25 | £0.23800 | £5.95 |
| 100 | £0.20690 | £20.69 |
| 250 | £0.19208 | £48.02 |
| 500 | £0.18308 | £91.54 |
| 1,000 | £0.17571 | £175.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.18949 | £568.47 |
| 6,000 | £0.17617 | £1,057.02 |
| 9,000 | £0.16945 | £1,525.05 |
| 15,000 | £0.16196 | £2,429.40 |
| 21,000 | £0.15755 | £3,308.55 |
| 30,000 | £0.15330 | £4,599.00 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

