
XC6135N24A9R-G | |
|---|---|
DigiKey Part Number | 893-XC6135N24A9R-GTR-ND - Tape & Reel (TR) 893-XC6135N24A9R-GCT-ND - Cut Tape (CT) 893-XC6135N24A9R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135N24A9R-G |
Description | IC SUPERVISOR 1 CHAN USPQ-4B05 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-USPQ-B05 (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.46600 | £4.66 |
| 25 | £0.39080 | £9.77 |
| 100 | £0.30540 | £30.54 |
| 250 | £0.26344 | £65.86 |
| 500 | £0.23774 | £118.87 |
| 1,000 | £0.21633 | £216.33 |
| 2,500 | £0.19342 | £483.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.17944 | £897.20 |
| 10,000 | £0.16782 | £1,678.20 |
| 15,000 | £0.16196 | £2,429.40 |
| 25,000 | £0.15542 | £3,885.50 |
| 35,000 | £0.15159 | £5,305.65 |
| 50,000 | £0.14788 | £7,394.00 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

