
XC6135N05BMR-G | |
|---|---|
DigiKey Part Number | 893-XC6135N05BMR-GTR-ND - Tape & Reel (TR) 893-XC6135N05BMR-GCT-ND - Cut Tape (CT) 893-XC6135N05BMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135N05BMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.42500 | £4.25 |
| 25 | £0.35560 | £8.89 |
| 100 | £0.27700 | £27.70 |
| 250 | £0.23836 | £59.59 |
| 500 | £0.21470 | £107.35 |
| 1,000 | £0.19493 | £194.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12774 | £383.22 |
| 6,000 | £0.12621 | £757.26 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

