
XC6135C37ANR-G | |
|---|---|
DigiKey Part Number | 893-XC6135C37ANR-GTR-ND - Tape & Reel (TR) 893-XC6135C37ANR-GCT-ND - Cut Tape (CT) 893-XC6135C37ANR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135C37ANR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.7V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.27400 | £2.74 |
| 25 | £0.24520 | £6.13 |
| 100 | £0.21310 | £21.31 |
| 250 | £0.19780 | £49.45 |
| 500 | £0.18858 | £94.29 |
| 1,000 | £0.18098 | £180.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17160 | £514.80 |
| 6,000 | £0.16701 | £1,002.06 |
| 9,000 | £0.16471 | £1,482.39 |
| 15,000 | £0.16216 | £2,432.40 |
| 21,000 | £0.16067 | £3,374.07 |
| 30,000 | £0.15924 | £4,777.20 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

