Parametric Equivalent

XC6135C30BMR-G | |
|---|---|
DigiKey Part Number | XC6135C30BMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6135C30BMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17014 | £510.42 |
| 6,000 | £0.15785 | £947.10 |
| 9,000 | £0.15164 | £1,364.76 |
| 15,000 | £0.14472 | £2,170.80 |
| 21,000 | £0.14065 | £2,953.65 |
| 30,000 | £0.13672 | £4,101.60 |
| Unit Price without VAT: | £0.17014 |
|---|---|
| Unit Price with VAT: | £0.20417 |


