Parametric Equivalent

XC6135C25DMR-G | |
|---|---|
DigiKey Part Number | XC6135C25DMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6135C25DMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15806 | £474.18 |
| 6,000 | £0.14787 | £887.22 |
| 15,000 | £0.13767 | £2,065.05 |
| 30,000 | £0.13053 | £3,915.90 |
| Unit Price without VAT: | £0.15806 |
|---|---|
| Unit Price with VAT: | £0.18967 |


