
XC6135C16DMR-G | |
|---|---|
DigiKey Part Number | 893-XC6135C16DMR-GTR-ND - Tape & Reel (TR) 893-XC6135C16DMR-GCT-ND - Cut Tape (CT) 893-XC6135C16DMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135C16DMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.23500 | £2.35 |
| 25 | £0.20960 | £5.24 |
| 100 | £0.18180 | £18.18 |
| 250 | £0.16852 | £42.13 |
| 500 | £0.16048 | £80.24 |
| 1,000 | £0.15389 | £153.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16846 | £505.38 |
| 6,000 | £0.15629 | £937.74 |
| 9,000 | £0.15014 | £1,351.26 |
| 15,000 | £0.14329 | £2,149.35 |
| 21,000 | £0.13926 | £2,924.46 |
| 30,000 | £0.13537 | £4,061.10 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

