
XC6135C15DMR-G | |
|---|---|
DigiKey Part Number | 893-XC6135C15DMR-GTR-ND - Tape & Reel (TR) 893-XC6135C15DMR-GCT-ND - Cut Tape (CT) 893-XC6135C15DMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135C15DMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.23300 | £2.33 |
| 25 | £0.20760 | £5.19 |
| 100 | £0.18010 | £18.01 |
| 250 | £0.16696 | £41.74 |
| 500 | £0.15900 | £79.50 |
| 1,000 | £0.15247 | £152.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15820 | £474.60 |
| 6,000 | £0.14485 | £869.10 |
| 9,000 | £0.13806 | £1,242.54 |
| 15,000 | £0.13046 | £1,956.90 |
| 21,000 | £0.12596 | £2,645.16 |
| 30,000 | £0.12504 | £3,751.20 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

