XC6135C10B9R-G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: £0.15660
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6135C10B9R-G

DigiKey Part Number
893-XC6135C10B9R-GTR-ND - Tape & Reel (TR)
893-XC6135C10B9R-GCT-ND - Cut Tape (CT)
893-XC6135C10B9R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6135C10B9R-G
Description
IC SUPERVISOR 1 CHAN USPQ-4B05
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
44µs Typical
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-USPQ-B05 (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.38000£0.38
10£0.26400£2.64
25£0.23600£5.90
100£0.20500£20.50
250£0.19028£47.57
500£0.18140£90.70
1,000£0.17409£174.09
2,500£0.16638£415.95
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.17778£888.90
10,000£0.16627£1,662.70
15,000£0.16046£2,406.90
25,000£0.15399£3,849.75
35,000£0.15019£5,256.65
50,000£0.14651£7,325.50
Manufacturers Standard Package
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600