
XC6132C11CMR-G | |
|---|---|
DigiKey Part Number | 893-XC6132C11CMR-GTR-ND - Tape & Reel (TR) 893-XC6132C11CMR-GCT-ND - Cut Tape (CT) 893-XC6132C11CMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6132C11CMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 20µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.31700 | £3.17 |
| 25 | £0.28440 | £7.11 |
| 100 | £0.24790 | £24.79 |
| 250 | £0.23060 | £57.65 |
| 500 | £0.22014 | £110.07 |
| 1,000 | £0.21154 | £211.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.22354 | £670.62 |
| 6,000 | £0.20845 | £1,250.70 |
| 9,000 | £0.20084 | £1,807.56 |
| 15,000 | £0.19235 | £2,885.25 |
| 21,000 | £0.18736 | £3,934.56 |
| 30,000 | £0.18255 | £5,476.50 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

