
XC6127N20ANR-G | |
|---|---|
DigiKey Part Number | 893-XC6127N20ANR-GTR-ND - Tape & Reel (TR) 893-XC6127N20ANR-GCT-ND - Cut Tape (CT) 893-XC6127N20ANR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6127N20ANR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 42.5ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.23400 | £2.34 |
| 25 | £0.20880 | £5.22 |
| 100 | £0.18080 | £18.08 |
| 250 | £0.16748 | £41.87 |
| 500 | £0.15950 | £79.75 |
| 1,000 | £0.15291 | £152.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16302 | £489.06 |
| 6,000 | £0.15117 | £907.02 |
| 9,000 | £0.14519 | £1,306.71 |
| 15,000 | £0.13852 | £2,077.80 |
| 21,000 | £0.13460 | £2,826.60 |
| 30,000 | £0.13081 | £3,924.30 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

