Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6127C26DNR-G

DigiKey Part Number
893-XC6127C26DNR-GTR-ND - Tape & Reel (TR)
893-XC6127C26DNR-GCT-ND - Cut Tape (CT)
893-XC6127C26DNR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6127C26DNR-G
Description
IC SUPERVISOR 1 CHANNEL SSOT24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.6V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
340ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82
Supplier Device Package
SSOT-24
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.22700£2.27
25£0.20240£5.06
100£0.17550£17.55
250£0.16264£40.66
500£0.15486£77.43
1,000£0.14845£148.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.16302£489.06
6,000£0.15117£907.02
9,000£0.14519£1,306.71
15,000£0.13852£2,077.80
21,000£0.13460£2,826.60
30,000£0.13081£3,924.30
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600