Supervisor Open Drain or Open Collector 1 Channel 6-USPC (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6123C528ER-G

DigiKey Part Number
893-XC6123C528ER-GTR-ND - Tape & Reel (TR)
893-XC6123C528ER-GCT-ND - Cut Tape (CT)
893-XC6123C528ER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6123C528ER-G
Description
IC SUPERVISOR 1 CHANNEL 6USPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-USPC (1.8x2)
Datasheet
 Datasheet
EDA/CAD Models
XC6123C528ER-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Watchdog Circuit
Number of Voltages Monitored
1
Voltage - Threshold
2.8V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
400ms Typical
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-USPC (1.8x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,995
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.78000£0.78
10£0.56100£5.61
25£0.50640£12.66
100£0.44660£44.66
250£0.41792£104.48
500£0.40064£200.32
1,000£0.39000£390.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.36886£1,106.58
6,000£0.36026£2,161.56
9,000£0.35595£3,203.55
15,000£0.35118£5,267.70
21,000£0.34840£7,316.40
Manufacturers Standard Package
Unit Price without VAT:£0.78000
Unit Price with VAT:£0.93600