Supervisor Open Drain or Open Collector 1 Channel SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6120N122NR-G

DigiKey Part Number
893-XC6120N122NR-GTR-ND - Tape & Reel (TR)
893-XC6120N122NR-GCT-ND - Cut Tape (CT)
893-XC6120N122NR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6120N122NR-G
Description
IC SUPERVISOR 1 CHANNEL SSOT24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SSOT-24
Datasheet
 Datasheet
EDA/CAD Models
XC6120N122NR-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.2V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82
Supplier Device Package
SSOT-24
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.20100£2.01
25£0.17920£4.48
100£0.15460£15.46
250£0.14292£35.73
500£0.13592£67.96
1,000£0.13016£130.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.12876£386.28
6,000£0.12046£722.76
15,000£0.11215£1,682.25
30,000£0.10633£3,189.90
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800