
XC6119N17A7R-G | |
|---|---|
DigiKey Part Number | 893-XC6119N17A7R-GTR-ND - Tape & Reel (TR) 893-XC6119N17A7R-GCT-ND - Cut Tape (CT) 893-XC6119N17A7R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6119N17A7R-G |
Description | IC SUPERVISOR 1 CHANNEL 4USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6119N17A7R-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.20743 | £1,037.15 |
| 10,000 | £0.19219 | £1,921.90 |
| 15,000 | £0.18698 | £2,804.70 |
| Unit Price without VAT: | £0.20743 |
|---|---|
| Unit Price with VAT: | £0.24892 |

