
XC6119C24ANR-G | |
|---|---|
DigiKey Part Number | 893-XC6119C24ANR-GTR-ND - Tape & Reel (TR) 893-XC6119C24ANR-GCT-ND - Cut Tape (CT) 893-XC6119C24ANR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6119C24ANR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6119C24ANR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.46500 | £4.65 |
| 25 | £0.43640 | £10.91 |
| 100 | £0.35600 | £35.60 |
| 250 | £0.33064 | £82.66 |
| 500 | £0.28140 | £140.70 |
| 1,000 | £0.22512 | £225.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20402 | £612.06 |
| 6,000 | £0.18995 | £1,139.70 |
| 15,000 | £0.18291 | £2,743.65 |
| 30,000 | £0.17588 | £5,276.40 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

