
XC6118N44BMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118N44BMR-GTR-ND - Tape & Reel (TR) 893-XC6118N44BMR-GCT-ND - Cut Tape (CT) 893-XC6118N44BMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N44BMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.32400 | £3.24 |
| 25 | £0.29000 | £7.25 |
| 100 | £0.25300 | £25.30 |
| 250 | £0.23532 | £58.83 |
| 500 | £0.22466 | £112.33 |
| 1,000 | £0.21587 | £215.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20503 | £615.09 |
| 6,000 | £0.19972 | £1,198.32 |
| 9,000 | £0.19706 | £1,773.54 |
| 15,000 | £0.19412 | £2,911.80 |
| 21,000 | £0.19239 | £4,040.19 |
| 30,000 | £0.19074 | £5,722.20 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

