Supervisor Open Drain or Open Collector 1 Channel 4-USP (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6118N12AGR-G

DigiKey Part Number
893-XC6118N12AGR-GTR-ND - Tape & Reel (TR)
893-XC6118N12AGR-GCT-ND - Cut Tape (CT)
893-XC6118N12AGR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6118N12AGR-G
Description
IC SUPERVISOR 1 CHANNEL 4USP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 4-USP (1.2x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.2V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-USP (1.2x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.21849£655.47
6,000£0.20128£1,207.68
9,000£0.19254£1,732.86
15,000£0.18525£2,778.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.89000£0.89
10£0.55800£5.58
25£0.46960£11.74
100£0.36920£36.92
250£0.32008£80.02
500£0.29002£145.01
1,000£0.26497£264.97
Digi-Reel®
QuantityUnit PriceExt Price
1£0.48000£0.48
10£0.34200£3.42
25£0.30720£7.68
100£0.26810£26.81
250£0.24952£62.38
500£0.23834£119.17
1,000£0.22911£229.11
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.48000
Unit Price with VAT:£0.57600