Supervisor Open Drain or Open Collector 1 Channel 4-USP (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6118N10BGR-G

DigiKey Part Number
893-XC6118N10BGR-GTR-ND - Tape & Reel (TR)
893-XC6118N10BGR-GCT-ND - Cut Tape (CT)
893-XC6118N10BGR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6118N10BGR-G
Description
IC SUPERVISOR 1 CHANNEL 4USP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 4-USP (1.2x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-USP (1.2x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.21138£634.14
6,000£0.20596£1,235.76
9,000£0.20325£1,829.25
15,000£0.20025£3,003.75
21,000£0.19849£4,168.29
30,000£0.19680£5,904.00
Manufacturers Standard Package
Unit Price without VAT:£0.21138
Unit Price with VAT:£0.25366