Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6118N08AGR-G | |
|---|---|
DigiKey Part Number | 893-XC6118N08AGR-GTR-ND - Tape & Reel (TR) 893-XC6118N08AGR-GCT-ND - Cut Tape (CT) 893-XC6118N08AGR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N08AGR-G |
Description | IC SUPERVISOR 1 CHANNEL 4USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.34600 | £3.46 |
| 25 | £0.31000 | £7.75 |
| 100 | £0.27060 | £27.06 |
| 250 | £0.25188 | £62.97 |
| 500 | £0.24056 | £120.28 |
| 1,000 | £0.23124 | £231.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23576 | £707.28 |
| 6,000 | £0.22006 | £1,320.36 |
| 9,000 | £0.21213 | £1,909.17 |
| 15,000 | £0.20330 | £3,049.50 |
| 21,000 | £0.19811 | £4,160.31 |
| 30,000 | £0.19309 | £5,792.70 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |


