Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6118C10CGR-G | |
|---|---|
DigiKey Part Number | XC6118C10CGR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6118C10CGR-G |
Description | IC SUPERVISOR 1 CHANNEL 4USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23812 | £714.36 |
| 6,000 | £0.22226 | £1,333.56 |
| 9,000 | £0.21425 | £1,928.25 |
| 15,000 | £0.20533 | £3,079.95 |
| 21,000 | £0.20009 | £4,201.89 |
| 30,000 | £0.19502 | £5,850.60 |
| Unit Price without VAT: | £0.23812 |
|---|---|
| Unit Price with VAT: | £0.28574 |


