
XC6118C10AGR-G | |
|---|---|
DigiKey Part Number | 893-XC6118C10AGR-GTR-ND - Tape & Reel (TR) 893-XC6118C10AGR-GCT-ND - Cut Tape (CT) 893-XC6118C10AGR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118C10AGR-G |
Description | IC SUPERVISOR 1 CHANNEL 4USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.89000 | £0.89 |
| 10 | £0.55800 | £5.58 |
| 25 | £0.46960 | £11.74 |
| 100 | £0.36920 | £36.92 |
| 250 | £0.32008 | £80.02 |
| 500 | £0.29002 | £145.01 |
| 1,000 | £0.26497 | £264.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.18525 | £555.75 |
| Unit Price without VAT: | £0.89000 |
|---|---|
| Unit Price with VAT: | £1.06800 |

