
XC6118C08AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118C08AMR-GTR-ND - Tape & Reel (TR) 893-XC6118C08AMR-GCT-ND - Cut Tape (CT) 893-XC6118C08AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118C08AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.53300 | £5.33 |
| 25 | £0.44800 | £11.20 |
| 100 | £0.35170 | £35.17 |
| 250 | £0.30456 | £76.14 |
| 500 | £0.27568 | £137.84 |
| 1,000 | £0.25163 | £251.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17414 | £522.42 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

