
XBS203V19R-G | |
|---|---|
DigiKey Part Number | 893-XBS203V19R-GTR-ND - Tape & Reel (TR) 893-XBS203V19R-GCT-ND - Cut Tape (CT) 893-XBS203V19R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBS203V19R-G |
Description | DIODE SCHOTTKY 30V 2A SMA-XG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SMA-XG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 70 ns | |
Current - Reverse Leakage @ Vr | 3 mA @ 30 V | |
Capacitance @ Vr, F | 280pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA-XG | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.35700 | £3.57 |
| 100 | £0.22980 | £22.98 |
| 500 | £0.17526 | £87.63 |
| 1,000 | £0.15766 | £157.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.14284 | £285.68 |
| 4,000 | £0.13037 | £521.48 |
| 6,000 | £0.12401 | £744.06 |
| 10,000 | £0.11686 | £1,168.60 |
| 14,000 | £0.11263 | £1,576.82 |
| 20,000 | £0.10852 | £2,170.40 |
| 50,000 | £0.10377 | £5,188.50 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

