
XBP06V0U2MR-G | |
|---|---|
DigiKey Part Number | 893-XBP06V0U2MR-GTR-ND - Tape & Reel (TR) 893-XBP06V0U2MR-GCT-ND - Cut Tape (CT) 893-XBP06V0U2MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBP06V0U2MR-G |
Description | TVS DIODE 5VWM 12VC SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28700 | £2.87 |
| 100 | £0.18360 | £18.36 |
| 500 | £0.13888 | £69.44 |
| 1,000 | £0.12444 | £124.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10607 | £318.21 |
| 6,000 | £0.09682 | £580.92 |
| 9,000 | £0.09210 | £828.90 |
| 15,000 | £0.08680 | £1,302.00 |
| 21,000 | £0.08366 | £1,756.86 |
| 30,000 | £0.08060 | £2,418.00 |
| 75,000 | £0.07713 | £5,784.75 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

