50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1.7 V ~ 5 V Noise Cancelling ( -46dB ±3dB ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM141062

DigiKey Part Number
4626-TM141062-ND
Manufacturer
Manufacturer Product Number
TM141062
Description
Bi (Noise Cancelling) Microphone
Customer Reference
Detailed Description
50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1.7 V ~ 5 V Noise Cancelling (-46dB ±3dB) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Top Shelf Acoustics, LLC
Series
*
Packaging
Tray
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Noise Cancelling
Frequency Range
50 Hz ~ 10 kHz
Sensitivity
-46dB ±3dB
S/N Ratio
45dB
Impedance
2.2 kOhms
Voltage - Rated
2 V
Voltage Range
1.7 V ~ 5 V
Current - Supply
300 µA
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.157" Dia (4.00mm)
Height (Max)
0.047" (1.20mm)
Shape
Circular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Top Shelf Acoustics, LLC
A separate £73.29 flat rate shipping fee will apply
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£1.22000£1.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.22000
Unit Price with VAT:£1.46400