
TM141030 | |
|---|---|
DigiKey Part Number | 4626-TM141030-ND |
Manufacturer | |
Manufacturer Product Number | TM141030 |
Description | Omni Microphone |
Customer Reference | |
Detailed Description | 50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-40dB ±2dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Top Shelf Acoustics, LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 10 kHz | |
Sensitivity | -40dB ±2dB | |
S/N Ratio | 60dB | |
Impedance | 1.5 kOhms | |
Voltage - Rated | 5 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 75 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.177" (4.50mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

