Similar

VLED40W-030-C1400-D | |
|---|---|
DigiKey Part Number | 1121-1588-ND |
Manufacturer | |
Manufacturer Product Number | VLED40W-030-C1400-D |
Description | LED DRIVER CC AC/DC 15-30V 1.4A |
Customer Reference | |
Detailed Description | 1.4A 15 ~ 30V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 15 ~ 30V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 40 W | |
Dimming | Analog | |
Features | OCP, OTP, SCP | |
Ratings | IP66 | |
Operating Temperature | - | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | 0.772 lb (350.17 g) |


