
PLED96W-024-C4000-D-HV | |
|---|---|
DigiKey Part Number | 1121-1391-ND |
Manufacturer | |
Manufacturer Product Number | PLED96W-024-C4000-D-HV |
Description | LED DRIVER CC AC/DC 8-24V 4A |
Customer Reference | |
Detailed Description | 4A 8 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | PLED96W-024-C4000-D-HV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 277VAC | |
Voltage - Input (Max) | 480VAC | |
Voltage - Output | 8 ~ 24V | |
Current - Output (Max) | 4A | |
Power (Watts) | 96 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 6 | |
Operating Temperature | - | |
Efficiency | 81% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.54" L x 2.33" W x 1.47" H (217.0mm x 59.2mm x 37.3mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £66.89000 | £66.89 |
| 5 | £62.04400 | £310.22 |
| 10 | £60.06700 | £600.67 |
| 25 | £57.54840 | £1,438.71 |
| Unit Price without VAT: | £66.89000 |
|---|---|
| Unit Price with VAT: | £80.26800 |

