
LED96W-069-C1400-LT | |
|---|---|
DigiKey Part Number | 1121-1567-ND |
Manufacturer | |
Manufacturer Product Number | LED96W-069-C1400-LT |
Description | LED DRIVER CC AC/DC 41-69V 1.4A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.4A 41 ~ 69V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 41 ~ 69V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 96 W | |
Dimming | ELV, Triac | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 4 | |
Operating Temperature | - | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.34" L x 2.40" W x 1.50" H (161.0mm x 61.0mm x 38.0mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | 0.687 lb (311.62 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £67.11090 | £33,555.45 |
| Unit Price without VAT: | £67.11090 |
|---|---|
| Unit Price with VAT: | £80.53308 |

