
LED20W230-057-C0350-LT | |
|---|---|
DigiKey Part Number | 1121-1554-ND |
Manufacturer | |
Manufacturer Product Number | LED20W230-057-C0350-LT |
Description | LED DRIVER CC AC/DC 34-57V 350MA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350mA 34 ~ 57V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 208VAC | |
Voltage - Input (Max) | 300VAC | |
Voltage - Output | 34 ~ 57V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 20 W | |
Dimming | ELV, Triac | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | - | |
Efficiency | 85% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.74" L x 1.61" W x 0.98" H (95.0mm x 41.0mm x 25.0mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | 0.364 lb (165.11 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £23.51748 | £11,758.74 |
| Unit Price without VAT: | £23.51748 |
|---|---|
| Unit Price with VAT: | £28.22098 |

