700mA 14 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED16W120-024-C0700-LT

DigiKey Part Number
1121-1439-ND
Manufacturer
Manufacturer Product Number
LED16W120-024-C0700-LT
Description
LED DRIVER CC AC/DC 14-24V 700MA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
700mA 14 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
108VAC
Voltage - Input (Max)
132VAC
Voltage - Output
14 ~ 24V
Current - Output (Max)
700mA
Power (Watts)
16 W
Dimming
ELV, Triac
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-
Efficiency
83%
Termination Style
Wire Leads
Size / Dimension
3.74" L x 1.60" W x 0.98" H (95.0mm x 41.0mm x 25.0mm)
Approval Agency
CE, cURus
Mounting Type
Chassis Mount
Weight
0.364 lb (165.11 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
500£23.73648£11,868.24
Manufacturers Standard Package
Unit Price without VAT:£23.73648
Unit Price with VAT:£28.48378