
GF42R090MRM | |
|---|---|
DigiKey Part Number | 5018-GF42R090MRMTR-ND - Tape & Reel (TR) 5018-GF42R090MRMCT-ND - Cut Tape (CT) 5018-GF42R090MRMDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | GF42R090MRM |
Description | GDT, 4.2 X 4MM ,90V, 3KA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 3000A (3kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 5 | £0.55600 | £2.78 |
| 10 | £0.51300 | £5.13 |
| 50 | £0.42540 | £21.27 |
| 100 | £0.39260 | £39.26 |
| 250 | £0.35288 | £88.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £0.30378 | £273.40 |
| 1,800 | £0.27996 | £503.93 |
| 2,700 | £0.26684 | £720.47 |
| 4,500 | £0.25110 | £1,129.95 |
| 6,300 | £0.24120 | £1,519.56 |
| 9,000 | £0.23109 | £2,079.81 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

