Gas Discharge Tube 150 V 3000A (3kA) 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF32R150MRC

DigiKey Part Number
5018-GF32R150MRCTR-ND - Tape & Reel (TR)
5018-GF32R150MRCCT-ND - Cut Tape (CT)
5018-GF32R150MRCDKR-ND - Digi-Reel®
Manufacturer
Thinking Electronic
Manufacturer Product Number
GF32R150MRC
Description
GDT, 4.5*3.2MM,150V, 3KA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 150 V 3000A (3kA) 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thinking Electronic
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
150 V
Impulse Discharge Current (8/20µs)
3000A (3kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.67000£0.67
5£0.55600£2.78
10£0.51300£5.13
50£0.42540£21.27
100£0.39260£39.26
250£0.35288£88.22
500£0.32546£162.73
1,000£0.30004£300.04
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.26928£673.20
5,000£0.24796£1,239.80
7,500£0.23621£1,771.58
12,500£0.22904£2,863.00
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400