THCV231-Q-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


THine Solutions, Inc.
In Stock: 0
Unit Price: £5.15503
Datasheet
4Gbps Serializer 1 Input 1 Output 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THCV231-Q-B

DigiKey Part Number
3175-THCV231-Q-B-ND
Manufacturer
Manufacturer Product Number
THCV231-Q-B
Description
1LANE LVCMOS_V-BY-ONEHS 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4Gbps Serializer 1 Input 1 Output 32-QFN (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
THine Solutions, Inc.
Series
-
Packaging
Tray
Part Status
Active
Function
Serializer
Data Rate
4Gbps
Input Type
CMOS/TTL
Output Type
V-by-One®HS
Number of Inputs
1
Number of Outputs
1
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
490£11.32469£5,549.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£11.32469
Unit Price with VAT:£13.58963