



TFAS0603R2003F-T5 | |
|---|---|
DigiKey Part Number | 4463-TFAS0603R2003F-T5TR-ND - Tape & Reel (TR) 4463-TFAS0603R2003F-T5CT-ND - Cut Tape (CT) 4463-TFAS0603R2003F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFAS0603R2003F-T5 |
Description | RES 200000 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200000 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02700 | £0.27 |
| 25 | £0.02000 | £0.50 |
| 50 | £0.01640 | £0.82 |
| 100 | £0.01350 | £1.35 |
| 250 | £0.01060 | £2.65 |
| 500 | £0.00896 | £4.48 |
| 1,000 | £0.00769 | £7.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00568 | £28.40 |
| 10,000 | £0.00510 | £51.00 |
| 15,000 | £0.00481 | £72.15 |
| 25,000 | £0.00451 | £112.75 |
| 35,000 | £0.00433 | £151.55 |
| 50,000 | £0.00417 | £208.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

