



D1WEL1206MR430F-T5 | |
|---|---|
DigiKey Part Number | 4463-D1WEL1206MR430F-T5TR-ND - Tape & Reel (TR) 4463-D1WEL1206MR430F-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1WEL1206MR430F-T5 |
Description | RES 0.43 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.130" L x 0.067" W (3.30mm x 1.70mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.23000 | £2.30 |
| 25 | £0.19560 | £4.89 |
| 50 | £0.17360 | £8.68 |
| 100 | £0.15490 | £15.49 |
| 250 | £0.13444 | £33.61 |
| 500 | £0.12162 | £60.81 |
| 1,000 | £0.11072 | £110.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09130 | £456.50 |
| 10,000 | £0.08495 | £849.50 |
| 15,000 | £0.08169 | £1,225.35 |
| 25,000 | £0.07800 | £1,950.00 |
| 35,000 | £0.07580 | £2,653.00 |
| 50,000 | £0.07365 | £3,682.50 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

