



D1WEL0612MR003F-T5 | |
|---|---|
DigiKey Part Number | 4463-D1WEL0612MR003F-T5TR-ND - Tape & Reel (TR) 4463-D1WEL0612MR003F-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1WEL0612MR003F-T5 |
Description | RES 0.003 OHM 1% 1.5W 0612 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.067" L x 0.129" W (1.70mm x 3.28mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.23300 | £2.33 |
| 25 | £0.19840 | £4.96 |
| 50 | £0.17600 | £8.80 |
| 100 | £0.15720 | £15.72 |
| 250 | £0.13640 | £34.10 |
| 500 | £0.12340 | £61.70 |
| 1,000 | £0.11235 | £112.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09267 | £463.35 |
| 10,000 | £0.08624 | £862.40 |
| 15,000 | £0.08294 | £1,244.10 |
| 25,000 | £0.07920 | £1,980.00 |
| 35,000 | £0.07697 | £2,693.95 |
| 50,000 | £0.07480 | £3,740.00 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

