



D1WEL0603MR009F-T5 | |
|---|---|
DigiKey Part Number | 4463-D1WEL0603MR009F-T5TR-ND - Tape & Reel (TR) 4463-D1WEL0603MR009F-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1WEL0603MR009F-T5 |
Description | RES 0.009 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.067" L x 0.035" W (1.70mm x 0.89mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10400 | £1.04 |
| 25 | £0.08840 | £2.21 |
| 50 | £0.07800 | £3.90 |
| 100 | £0.06910 | £6.91 |
| 250 | £0.05932 | £14.83 |
| 500 | £0.05328 | £26.64 |
| 1,000 | £0.04811 | £48.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03889 | £194.45 |
| 10,000 | £0.03588 | £358.80 |
| 15,000 | £0.03433 | £514.95 |
| 25,000 | £0.03258 | £814.50 |
| 35,000 | £0.03153 | £1,103.55 |
| 50,000 | £0.03051 | £1,525.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

