



D1MPC0402RR020FF-T10 | |
|---|---|
DigiKey Part Number | 4463-D1MPC0402RR020FF-T10TR-ND - Tape & Reel (TR) 4463-D1MPC0402RR020FF-T10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPC0402RR020FF-T10 |
Description | RES 0.02 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.14700 | £1.47 |
| 25 | £0.12440 | £3.11 |
| 50 | £0.11020 | £5.51 |
| 100 | £0.09800 | £9.80 |
| 250 | £0.08456 | £21.14 |
| 500 | £0.07616 | £38.08 |
| 1,000 | £0.06900 | £69.00 |
| 5,000 | £0.05626 | £281.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05210 | £521.00 |
| 20,000 | £0.04856 | £971.20 |
| 30,000 | £0.04674 | £1,402.20 |
| 50,000 | £0.04469 | £2,234.50 |
| 70,000 | £0.04346 | £3,042.20 |
| 100,000 | £0.04227 | £4,227.00 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

