4 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Anti-Sulfur, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Anti-Sulfur, Current Sense Metal Foil
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1CPC0306RR004FF-T50

DigiKey Part Number
4463-D1CPC0306RR004FF-T50TR-ND - Tape & Reel (TR)
4463-D1CPC0306RR004FF-T50CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1CPC0306RR004FF-T50
Description
RES 0.004 OHM 1% 1/3W 0306
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Anti-Sulfur, Current Sense Metal Foil
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
Anti-Sulfur, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0603 (1608 Metric), 0306
Supplier Device Package
Ratings
-
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,774
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.21300£2.13
25£0.18000£4.50
50£0.15980£7.99
100£0.14240£14.24
250£0.12344£30.86
500£0.11160£55.80
1,000£0.10149£101.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.08352£417.60
10,000£0.07764£776.40
15,000£0.07462£1,119.30
25,000£0.07121£1,780.25
35,000£0.06918£2,421.30
50,000£0.06719£3,359.50
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600