



D1CPC0306QR050FF-T50 | |
|---|---|
DigiKey Part Number | 4463-D1CPC0306QR050FF-T50TR-ND - Tape & Reel (TR) 4463-D1CPC0306QR050FF-T50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1CPC0306QR050FF-T50 |
Description | RES 0.05 OHM 1% 1/3W 0306 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0603 (1608 Metric), 0306 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.28500 | £2.85 |
| 25 | £0.24240 | £6.06 |
| 50 | £0.21580 | £10.79 |
| 100 | £0.19290 | £19.29 |
| 250 | £0.16784 | £41.96 |
| 500 | £0.15216 | £76.08 |
| 1,000 | £0.13883 | £138.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11509 | £575.45 |
| 10,000 | £0.10733 | £1,073.30 |
| 15,000 | £0.10334 | £1,550.10 |
| 25,000 | £0.09884 | £2,471.00 |
| 35,000 | £0.09615 | £3,365.25 |
| 50,000 | £0.09353 | £4,676.50 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

