
AC-200-50 | |
|---|---|
DigiKey Part Number | 3193-AC-200-50-ND |
Manufacturer | |
Manufacturer Product Number | AC-200-50 |
Description | 200W THERMOELEC ASSY AIR-AIR |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 200 W |
Category | Voltage 24 V |
Manufacturer Thermoelectric Conversion Systems Ltd | Fan Location Cold Side / Warm Side |
Series | Power - Input 480 W |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Obsolete | Weight 13.5 lbs (6.1 kg) |
Heat Transfer Type Air to Air | Dimensions - Overall 290mm L x 250mm W x 156mm H |
Power - Cooling 200 W | Base Product Number |
Current 20 A |

