MFR Recommended

XTR117AIDGKRG4 | |
|---|---|
DigiKey Part Number | XTR117AIDGKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTR117AIDGKRG4 |
Description | IC CURRENT TRANSMITTER 8VSSOP |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input Voltage Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | XTR117AIDGKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |


