XTR116U/2K5G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 13,683
Unit Price: £3.52000
Datasheet
Current Transmitter IC Voltage Input Voltage Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTR116U/2K5G4

DigiKey Part Number
XTR116U/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTR116U/2K5G4
Description
IC CURRENT TRANSMITTER 8SOIC
Customer Reference
Detailed Description
Current Transmitter IC Voltage Input Voltage Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XTR116U/2K5G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Current Transmitter
Input Type
Voltage
Output Type
Voltage
Current - Supply
20 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.69348£4,233.70
Manufacturers Standard Package
Unit Price without VAT:£1.69348
Unit Price with VAT:£2.03218