Parametric Equivalent

V62/24606-01XE | |
|---|---|
DigiKey Part Number | 296-V62/24606-01XETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V62/24606-01XE |
Description | ENHANCED-PRODUCT FOUR-CHANNEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.85V | |
Input Logic Level - High | 1.1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.01090 | £3,032.70 |
| 6,000 | £0.99136 | £5,948.16 |
| Unit Price without VAT: | £1.01090 |
|---|---|
| Unit Price with VAT: | £1.21308 |


