Parametric Equivalent

V62/23613-02XE | |
|---|---|
DigiKey Part Number | 296-V62/23613-02XETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V62/23613-02XE |
Description | 1MBPS HALF-DUPLEX TRANSCEIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 9-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.84236 | £710.59 |
| 500 | £2.75754 | £1,378.77 |
| 750 | £2.71504 | £2,036.28 |
| 1,250 | £2.66798 | £3,334.97 |
| 1,750 | £2.64045 | £4,620.79 |
| 2,500 | £2.61398 | £6,534.95 |
| Unit Price without VAT: | £2.84236 |
|---|---|
| Unit Price with VAT: | £3.41083 |


